208-532-22-38
MARL International Limited
Description: Single Color LED, Green,

Overview of 208-532-22-38 by MARL International Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for 208-532-22-38 by MARL International Limited

Part # Manufacturer Description Stock Price Buy
DISTI # 81C9282
Newark Led Bulb, Telephone Slide, Green, 625Mw, Lamp Base Type:Telephone Slide, Led Color:Green, Bulb Size:T-6 4/5, Power Rating:625Mw, Wavelength Typ:527Nm, Luminous Intensity:23000Mcd, Average Bulb Life:100000H, Supply Voltage:24V Rohs Compliant: Yes |Marl 208-532-22-38 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $20.7200
  • 25 $20.2400
  • 50 $19.1500
  • 100 $17.1900
$17.1900 / $20.7200 Buy Now

CAD Models for 208-532-22-38 by MARL International Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 208-532-22-38 by MARL International Limited

208-532-22-38
MARL International Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MARL INTERNATIONAL LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
GREEN
Configuration
SINGLE
Luminous Intensity-Nom
2000 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Packing Method
BULK
Peak Wavelength
525 nm
Shape
CYLINDRICAL
Surface Mount
NO
Viewing Angle
120 deg
Want to compare parts?
  1. 208-532-22-38
    MARL International Limited
    Single Color LED, Green,
    VS

Alternate Parts for 208-532-22-38

This table gives cross-reference parts and alternative options found for 208-532-22-38. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 208-532-22-38, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1052N5 Single Color LED, Green, CML Innovative Technologies 208-532-22-38 vs 1052N5
1053N5 Single Color LED, Green, CML Innovative Technologies 208-532-22-38 vs 1053N5
1090QC1-12V Single Color LED, Red, CML Innovative Technologies 208-532-22-38 vs 1090QC1-12V
1090QCX5-28V Single Color LED, Green, CML Innovative Technologies 208-532-22-38 vs 1090QCX5-28V
1090CX5-28V Single Color LED, Green, CML Innovative Technologies 208-532-22-38 vs 1090CX5-28V
1051N1 Single Color LED, Red, CML Innovative Technologies 208-532-22-38 vs 1051N1
1090N1-28V Single Color LED, Red, CML Innovative Technologies 208-532-22-38 vs 1090N1-28V
205-532-21-38 Single Color LED, Green, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1 MARL International Limited 208-532-22-38 vs 205-532-21-38
1052C5 Green 0.5″ Neon Round Panel Mount Indicator 125V with Wire Leads Visual Communications Company 208-532-22-38 vs 1052C5
125-MG Single Color LED, Green, Tinted Diffused, 2.9mm, Visual Communications Company 208-532-22-38 vs 125-MG

Related Parts for 208-532-22-38

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 208-532-22-38 by MARL International Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 208-532-22-38 by MARL International Limited

Select Manufacturer
Which Manufacturer of 208-532-22-38 would you like to use for your alert(s)?
  • Please alert me when 208-532-22-38 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 208-532-22-38 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 208-532-22-38 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 208-532-22-38 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 208-532-22-38.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 208-532-22-38 by MARL International Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: