Part Details for 208-532-23-38 by MARL International Limited
Overview of 208-532-23-38 by MARL International Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 208-532-23-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6164
|
Newark | Led Bulb, Telephone Slide, Green, 625Mw, Lamp Base Type:Telephone Slide, Led Color:Green, Bulb Size:T-6 4/5, Power Rating:625Mw, Wavelength Typ:527Nm, Luminous Intensity:23000Mcd, Average Bulb Life:100000H, Supply Voltage:12V Rohs Compliant: Yes |Marl 208-532-23-38 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1900 / $20.7200 | Buy Now |
DISTI #
208-532-23-38
|
TME | LED lamp, green, T6,8, 24÷28VDC, No.of diodes: 1, -30÷75°C, 5mm Min Qty: 1 | 0 |
|
$7.7500 / $8.9500 | RFQ |
Part Details for 208-532-23-38
208-532-23-38 CAD Models
208-532-23-38 Part Data Attributes:
|
208-532-23-38
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
208-532-23-38
MARL International Limited
Single Color LED, Green, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Voltage-Max | 28 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 23000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 42.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 527 nm | |
Shape | CYLINDRICAL | |
Size | 4.9 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for 208-532-23-38
This table gives cross-reference parts and alternative options found for 208-532-23-38. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 208-532-23-38, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1090C1-28V | Single Color LED, Red, | CML Innovative Technologies | 208-532-23-38 vs 1090C1-28V |
1050C1 | Red 0.5″ Neon Round Panel Mount Indicator 125V with Wire Leads | Visual Communications Company | 208-532-23-38 vs 1050C1 |
200-ECG | Single Color LED, Green, Tinted Nondiffused, 5mm | DDP Engineered LED Solutions | 208-532-23-38 vs 200-ECG |
211-532-23-38 | Single Color LED, Green, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1 | MARL International Limited | 208-532-23-38 vs 211-532-23-38 |
1090CX1-28V | Single Color LED, Red, | CML Innovative Technologies | 208-532-23-38 vs 1090CX1-28V |
1051CX1 | Single Color LED, Red, | CML Innovative Technologies | 208-532-23-38 vs 1051CX1 |
1051QCX5 | Single Color LED, Green, | CML Innovative Technologies | 208-532-23-38 vs 1051QCX5 |
207-532-23-38 | Single Color LED, Green, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1 | MARL International Limited | 208-532-23-38 vs 207-532-23-38 |
1090NX5-12V | Single Color LED, Green, | CML Innovative Technologies | 208-532-23-38 vs 1090NX5-12V |
1050CX1 | Single Color LED, Red, | CML Innovative Technologies | 208-532-23-38 vs 1050CX1 |