-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09 PLUG SP/AP STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A23218-ND
|
DigiKey | CONN D-SUB PLUG 9POS VERT SLDR Min Qty: 1071 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4544 | Buy Now |
DISTI #
208006-2
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port - Rail/Tube (Alt: 208006-2) RoHS: Not Compliant Min Qty: 1071 Package Multiple: 1071 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.9866 / $3.3720 | Buy Now |
DISTI #
571-208006-2
|
Mouser Electronics | D-Sub Standard Connectors HD-20 9P PLUG 1071 RoHS: Not Compliant | 0 |
|
$3.2600 | Order Now |
DISTI #
AMP208006-2
|
Heilind Electronics | 09 PLUG SP/AP STD | Americas - 0 in Stock |
|
$3.5421 / $3.5950 | Buy Now |
|
Onlinecomponents.com | 09 PLUG SP/AP STD | Alternative Product Available |
|
$2.9900 / $8.1800 | Buy Now |
DISTI #
208006-2
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port - Rail/Tube (Alt: 208006-2) RoHS: Not Compliant Min Qty: 1071 Package Multiple: 1071 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.9866 / $3.3720 | Buy Now |
DISTI #
208006-2
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port - Rail/Tube (Alt: 208006-2) RoHS: Not Compliant Min Qty: 1071 Package Multiple: 1071 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.9866 / $3.3720 | Buy Now |
DISTI #
TE Connectivity 208006-2
|
PEI Genesis | D Subminiature Connector 9 Co | 17 |
|
Buy Now | |
DISTI #
208006-2
|
Avnet Abacus | Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port (Alt: 208006-2) RoHS: Not Compliant Min Qty: 1071 Package Multiple: 1071 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
208006-2
|
Avnet Abacus | Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port (Alt: 208006-2) RoHS: Not Compliant Min Qty: 1071 Package Multiple: 17 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
208006-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208006-2
TE Connectivity
09 PLUG SP/AP STD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.41 inch | |
Body Depth | 0.246 inch | |
Body Length | 1.216 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |