There are no models available for this part yet.
Overview of 20817-325 by nVent Schroff
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78208-177HLF | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded Right Angle Header - Through Hole - Single row - 10 Positions -2.54mm (0.100in) | |
61082-081702LF | Amphenol Communications Solutions | 0.8MM B TO B REC ASSY |
Price & Stock for 20817-325 by nVent Schroff
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64T6006
|
Newark | Ejector Handle Bottom Typ B |Nvent Schroff 20817-325 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5000 / $8.4000 | Buy Now | |
Quest Components | 20817-325 | 70 |
|
$9.4746 / $11.5232 | Buy Now |