Part Details for 208484060001001 by Kyocera AVX Components
Overview of 208484060001001 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 208484060001001
208484060001001 CAD Models
208484060001001 Part Data Attributes
|
208484060001001
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
208484060001001
Kyocera AVX Components
Board Euro Connector, 60 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612, 4 CAVITIES FOR SPECIAL CONTACTS | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 60 |
Alternate Parts for 208484060001001
This table gives cross-reference parts and alternative options found for 208484060001001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 208484060001001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
208484060001049 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | 208484060001001 vs 208484060001049 |
09032605850 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | HARTING Technology Group | 208484060001001 vs 09032605850 |
208484060001025 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | 208484060001001 vs 208484060001025 |
09032607850 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | HARTING Technology Group | 208484060001001 vs 09032607850 |
09032605830 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | HARTING Technology Group | 208484060001001 vs 09032605830 |
09032604850 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | HARTING Technology Group | 208484060001001 vs 09032604850 |
09032602830 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | HARTING Technology Group | 208484060001001 vs 09032602830 |
09032604830 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | HARTING Technology Group | 208484060001001 vs 09032604830 |
593800 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Plug | ERNI | 208484060001001 vs 593800 |