Part Details for 593800 by ERNI
Overview of 593800 by ERNI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 593800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 31 |
|
RFQ |
Part Details for 593800
593800 CAD Models
593800 Part Data Attributes
|
593800
ERNI
Buy Now
Datasheet
|
Compare Parts:
593800
ERNI
Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERNI ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARDS: DIN 41612; IEC 60603-2 | |
Body Breadth | 0.417 inch | |
Body Depth | 0.496 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Arrangement | S60C4 | |
Contact Finish Mating | TIN | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.216 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 593800
This table gives cross-reference parts and alternative options found for 593800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
208484060001049 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | 593800 vs 208484060001049 |
09032605850 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | HARTING Technology Group | 593800 vs 09032605850 |
208484060001025 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | 593800 vs 208484060001025 |
09032607850 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | HARTING Technology Group | 593800 vs 09032607850 |
208484060001001 | Board Euro Connector, 60 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | Kyocera AVX Components | 593800 vs 208484060001001 |
09032605830 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | HARTING Technology Group | 593800 vs 09032605830 |
09032604850 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | HARTING Technology Group | 593800 vs 09032604850 |
09032602830 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | HARTING Technology Group | 593800 vs 09032602830 |
09032604830 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | HARTING Technology Group | 593800 vs 09032604830 |