Part Details for 208810-1 by TE Connectivity
Overview of 208810-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 208810-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K7414
|
Newark | Plug Assy,coax Mix,amplimite |Amp Te Connectivity 208810-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$53.0200 / $68.8900 | Buy Now |
DISTI #
2266-208810-1-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 13POS Min Qty: 4 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$22.6900 | Buy Now |
DISTI #
208810-1-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 13POS Min Qty: 4 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing PL 3Coaxial/10Signal POS Crimp ST |
13 Partner Stock |
|
$19.2100 / $64.1100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 550 |
|
$14.7600 / $18.0000 | Buy Now |
|
Quest Components | 13 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 75 |
|
$18.0000 / $19.5000 | Buy Now |
|
Quest Components | 13 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 4 |
|
$29.9484 | Buy Now |
|
Quest Components | 13 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 440 |
|
$16.5000 / $19.5000 | Buy Now |
|
Quest Components | 13 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 7 |
|
$30.0000 | Buy Now |
|
Quest Components | 13 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 65 |
|
$25.5000 / $30.0000 | Buy Now |
Part Details for 208810-1
208810-1 CAD Models
208810-1 Part Data Attributes
|
208810-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208810-1
TE Connectivity
13 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Depth | 0.375 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10C3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |