Part Details for 209-521-20-38 by MARL International Limited
Overview of 209-521-20-38 by MARL International Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 209-521-20-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
209-521-20-38
|
TME | LED lamp, yellow, T5,5, 5÷6VDC, No.of diodes: 1, -30÷75°C, 5mm Min Qty: 1 | 0 |
|
$7.7100 / $8.9000 | RFQ |
Part Details for 209-521-20-38
209-521-20-38 CAD Models
209-521-20-38 Part Data Attributes
|
209-521-20-38
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
209-521-20-38
MARL International Limited
Single Color LED, Yellow, Water Clear, T-1 3/4, 4.8mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 4500.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 28 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | CYLINDRICAL | |
Size | 4.8 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |