Part Details for 209-532-22-38 by MARL International Limited
Overview of 209-532-22-38 by MARL International Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 209-532-22-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28H9198
|
Newark | Led Bulb, Telephone Slide, Green, 500Mw, Lamp Base Type:Telephone Slide, Led Color:Green, Bulb Size:T-5 1/2, Power Rating:500Mw, Wavelength Typ:527Nm, Luminous Intensity:23000Mcd, Average Bulb Life:100000H, Supply Voltage:24V Rohs Compliant: Yes |Marl 209-532-22-38 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6100 / $20.0100 | Buy Now |
Part Details for 209-532-22-38
209-532-22-38 CAD Models
209-532-22-38 Part Data Attributes
|
209-532-22-38
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
209-532-22-38
MARL International Limited
Single Color LED, Green,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 2000 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 525 nm | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Viewing Angle | 120 deg |
Alternate Parts for 209-532-22-38
This table gives cross-reference parts and alternative options found for 209-532-22-38. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 209-532-22-38, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1052N5 | Single Color LED, Green, | CML Innovative Technologies | 209-532-22-38 vs 1052N5 |
1053N5 | Single Color LED, Green, | CML Innovative Technologies | 209-532-22-38 vs 1053N5 |
1090QC1-12V | Single Color LED, Red, | CML Innovative Technologies | 209-532-22-38 vs 1090QC1-12V |
1090QCX5-28V | Single Color LED, Green, | CML Innovative Technologies | 209-532-22-38 vs 1090QCX5-28V |
1090CX5-28V | Single Color LED, Green, | CML Innovative Technologies | 209-532-22-38 vs 1090CX5-28V |
1051N1 | Single Color LED, Red, | CML Innovative Technologies | 209-532-22-38 vs 1051N1 |
1090N1-28V | Single Color LED, Red, | CML Innovative Technologies | 209-532-22-38 vs 1090N1-28V |
205-532-21-38 | Single Color LED, Green, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1 | MARL International Limited | 209-532-22-38 vs 205-532-21-38 |
1052C5 | Green 0.5″ Neon Round Panel Mount Indicator 125V with Wire Leads | Visual Communications Company | 209-532-22-38 vs 1052C5 |
125-MG | Single Color LED, Green, Tinted Diffused, 2.9mm, | Visual Communications Company | 209-532-22-38 vs 125-MG |