Part Details for 2099-30F by Spectrum Control
Results Overview of 2099-30F by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2099-30F Information
2099-30F by Spectrum Control is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10120998-001C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, 29 Position Vertical Receptacle SMT, 12Gb/s. | |
| 51952-099LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 28S 4P Vertical Header. | |
| 86552099LF | Amphenol Communications Solutions | 86552099LF-DSUB MALE LEVER LOCK |
Price & Stock for 2099-30F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2099-30F
|
Richardson RFPD | Medium Power Fixed Attenuator 18GHz 30dB 2-Pin RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 2099-30F
2099-30F CAD Models
2099-30F Part Data Attributes
|
|
2099-30F
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
2099-30F
Spectrum Control
Fixed Attenuator,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Additional Feature | Sma-F, I/P Power-Max(Peak)=500w | |
| Attenuation-Nom | 30 Db | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Input Power-Max (CW) | 43.01 Dbm | |
| Mounting Feature | Panel Mount | |
| Operating Frequency-Max | 18000 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| RF/Microwave Device Type | Fixed Attenuator | |
| Surface Mount | No | |
| VSWR-Max | 1.4 |