-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P123530CT-ND
|
DigiKey | CAP TANT POLY 33UF 20V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11891 In Stock |
|
$0.6319 / $1.2200 | Buy Now |
DISTI #
20TQC33MYFD
|
Avnet Americas | Tantalum Polymer Capacitor, 33 uF, 20 V, ± 20%, D2, 60 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: 20TQC33MYFD) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6470 / $0.7326 | Buy Now |
DISTI #
667-20TQC33MYFD
|
Mouser Electronics | Tantalum Capacitors - Polymer 20volts 33uF ESR 60mohm RoHS: Compliant | 6031 |
|
$0.6310 / $1.2100 | Buy Now |
DISTI #
70323976
|
RS | Capacitor, Tantalum,20VDC,33uF,60mohm, T&R | Panasonic Electronic Components 20TQC33MYFD RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $1.2900 | RFQ |
|
Future Electronics | Tantalum Capacitors Polymer 33uF 20VDC D2 CASE 20% 0.06Ohm RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6250 | Buy Now |
|
Future Electronics | Tantalum Capacitors Polymer 33uF 20VDC D2 CASE 20% 0.06Ohm RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6250 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Tantalum Solid Capacitor - 33uF ±20% - 20V - SMT - 3.5 x 2.8mm - 105°C RoHS: Compliant |
3000 In Stock |
|
$0.6090 / $0.6630 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 8515 |
|
$0.4388 / $1.6875 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (SOLID POLYMER), 20V, 20% +TOL, 20% -TOL, 33UF, SURFACE MOUNT, 2917 | 6812 |
|
$0.4950 / $2.2500 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (SOLID POLYMER), 20V, 20% +TOL, 20% -TOL, 33UF, SURFACE MOUNT, 2917 | 1560 |
|
$0.8374 / $2.3925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20TQC33MYFD
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
20TQC33MYFD
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.066 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 1400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 20TQC33MYFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20TQC33MYFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T56V336M020CZB040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 20TQC33MYFD vs T56V336M020CZB040 |
T56V336M020CZA040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 20TQC33MYFD vs T56V336M020CZA040 |