Part Details for 20VLS20-R by Vishay Sprague
Results Overview of 20VLS20-R by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20VLS20-R Information
20VLS20-R by Vishay Sprague is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
20VLS20-R Part Data Attributes
|
|
20VLS20-R
Vishay Sprague
Buy Now
|
Compare Parts:
20VLS20-R
Vishay Sprague
Ceramic Disc Capacitor; Capacitance:20000pF; Capacitance Tolerance:+80, -20%; Series:20VL; Capacitor Dielectric Material:Ceramic; Lead Pitch:9.5mm; Termination:Radial Leaded; Dielectric Characteristic:Y5V; Features:AC Line Rated RoHS Compliant: Yes
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown |