Part Details for 20ETS08FP by Vishay Intertechnologies
Overview of 20ETS08FP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 20ETS08FP
20ETS08FP CAD Models
20ETS08FP Part Data Attributes:
|
20ETS08FP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
20ETS08FP
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, TO-220, FULL PACK-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-220AC | |
Package Description | FULL PACK-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE HIGH POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 20ETS08FP
This table gives cross-reference parts and alternative options found for 20ETS08FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20ETS08FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20ETS08FPPBF | Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, | International Rectifier | 20ETS08FP vs 20ETS08FPPBF |
VS-20ETS08FPPBF | Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, TO-220, ROHS COMPLIANT, TO-220FP, 2 PIN | Vishay Intertechnologies | 20ETS08FP vs VS-20ETS08FPPBF |
20ETS08FP | Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, | International Rectifier | 20ETS08FP vs 20ETS08FP |
VS-20ETS08FP-M3 | Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, TO-220, TO-220FP, 2 PIN | Vishay Intertechnologies | 20ETS08FP vs VS-20ETS08FP-M3 |