20HV22B103ZN
KEMET Corporation
Description: CAP,CERAMIC,10NF,2KVDC,20% -TOL,80% +TOL,X7R TC CODE,-15,15% TC

Overview of 20HV22B103ZN by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for 20HV22B103ZN by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 20HV22B103ZN by KEMET Corporation

20HV22B103ZN
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 3725
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
KEMET
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7.62 mm
Length
9.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
2000 V
Size Code
3725
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Nickel (Ni)
Terminal Pitch
6.98 mm
Terminal Shape
WIRE
Width
6.35 mm
Want to compare parts?
  1. 20HV22B103ZN
    KEMET Corporation
    CAP,CERAMIC,10NF,2KVDC,20% -TOL,80% +TOL,X7R TC CODE,-15,15% TC
    VS

Alternate Parts for 20HV22B103ZN

This table gives cross-reference parts and alternative options found for 20HV22B103ZN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20HV22B103ZN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
20HS22B103ZC Ceramic Capacitor, Multilayer, Ceramic, 2000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 3725, RADIAL LEADED KEMET Corporation 20HV22B103ZN vs 20HS22B103ZC
20HV22B103ZC Ceramic Capacitor, Ceramic, 2000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 3725, RADIAL LEADED KEMET Corporation 20HV22B103ZN vs 20HV22B103ZC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20HV22B103ZN by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20HV22B103ZN by KEMET Corporation

Select Manufacturer
Which Manufacturer of 20HV22B103ZN would you like to use for your alert(s)?
  • Please alert me when 20HV22B103ZN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 20HV22B103ZN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20HV22B103ZN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 20HV22B103ZN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20HV22B103ZN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20HV22B103ZN by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: