-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 10W, 50000ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8008
|
Newark | Wirewound Resistor, 50Kohm, 10W, 5%, Resistance:50Kohm, Product Range:20 Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:720V, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Ohmite 20J50KE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 187 |
|
$2.3200 / $4.2800 | Buy Now |
DISTI #
20J50KE-ND
|
DigiKey | RES 50K OHM 5% 10W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
406 In Stock |
|
$2.0000 / $4.2000 | Buy Now |
DISTI #
588-20J50KE
|
Mouser Electronics | Wirewound Resistors - Through Hole Wirewound Resistors 50K OHM 5% 10W RoHS: Compliant | 105 |
|
$2.0400 / $4.0500 | Buy Now |
DISTI #
70023136
|
RS | Resistor, Wirewound, Res 50 Kilohms, Pwr-Rtg 10 W, Tol 5%,Axial, Vitreous Enamel | Ohmite 20J50KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1380 |
|
$3.1800 / $4.2400 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 50K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
487 In Stock |
|
$2.1300 / $3.1100 | Buy Now |
DISTI #
51667939
|
Verical | Res Wirewound 50K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL Min Qty: 25 Package Multiple: 25 Date Code: 1716 | Americas - 475 |
|
$3.1290 / $4.1192 | Buy Now |
DISTI #
20J50KE
|
TTI | Wirewound Resistors - Through Hole Wirewound Resistors 50K OHM 5% 10W RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 6 In Stock |
|
$2.3500 / $3.9400 | Buy Now |
DISTI #
1130040
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 187 |
|
$2.5177 / $4.5482 | Buy Now |
DISTI #
4037767
|
element14 Asia-Pacific | RES, 50K, 5%, 10W, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 150 |
|
$2.3553 / $4.3488 | Buy Now |
DISTI #
1130040
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Each | 187 |
|
$2.4190 / $4.5872 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20J50KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
20J50KE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 50000ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 10 mm | |
Package Length | 47.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 50000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 720 V |