Filter Your Search
1 - 4 of 4 results
|
20J50KE
Ohmite Mfg Co
|
$2.6875 | Yes | Yes | Active | 50 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 720 V | e1 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 813 µm | 38.1 mm | 10 mm | 47.2 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Ohmite | |||
|
B20J50KE
Ohmite Mfg Co
|
$5.7520 | Yes | Yes | Active | 50 kΩ | 5 % | 20 W | THROUGH HOLE MOUNT | Axial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 750 V | e3 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 11.11 mm | 50.8 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Ohmite | |||
|
F20J50KE
Ohmite Mfg Co
|
$14.2174 | Yes | Yes | Active | 50 kΩ | 5 % | 20 W | CHASSIS MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 250 | 25 °C | NO | 815 V | e3 | 350 °C | 2 | TUBULAR PACKAGE | TIN | LUG | OHMITE MANUFACTURING CO | , | compliant | EAR99 | 8533.21.00.80 | Ohmite | ||||||||
|
SB20J50KE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 50 kΩ | 5 % | 20 W | Axial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | All-Welded | 2 | 1.02 mm | 38.1 mm | 11.11 mm | 50.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 |