Part Details for 20KP17CA by Liown
Overview of 20KP17CA by Liown
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20KP17CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 645.1A 20kW 31V 18.99V 17V P600 ESD and Surge Protection (TVS/ESD) ROHS | 187 |
|
$1.4997 / $2.4552 | Buy Now |