Datasheets
20KPA120A by:

Trans Voltage Suppressor Diode, 20000W, 120V V(RWM), Unidirectional, 1 Element, Silicon,

Part Details for 20KPA120A by BrightKing Inc

Overview of 20KPA120A by BrightKing Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 20KPA120A

20KPA120A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

20KPA120A Part Data Attributes

20KPA120A BrightKing Inc
Buy Now Datasheet
Compare Parts:
20KPA120A BrightKing Inc Trans Voltage Suppressor Diode, 20000W, 120V V(RWM), Unidirectional, 1 Element, Silicon,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer BRIGHTKING INC
Package Description O-PALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Min 134 V
Breakdown Voltage-Nom 140.15 V
Case Connection ISOLATED
Clamping Voltage-Max 194 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 20000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 265
Polarity UNIDIRECTIONAL
Power Dissipation-Max 8 W
Rep Pk Reverse Voltage-Max 120 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10

20KPA120A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20KPA120A by BrightKing Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20KPA120A by BrightKing Inc

  • Please alert me when 20KPA120A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 20KPA120A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20KPA120A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 20KPA120A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20KPA120A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20KPA120A by BrightKing Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: