Part Details for 20KPA144CA by MDE Semiconductor Inc
Overview of 20KPA144CA by MDE Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20KPA144CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3811-20KPA144CA-ND
|
DigiKey | TVS DIODE UP 144VRWM 232VC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
970 In Stock |
|
$11.5000 | Buy Now |
Part Details for 20KPA144CA
20KPA144CA CAD Models
20KPA144CA Part Data Attributes
|
20KPA144CA
MDE Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
20KPA144CA
MDE Semiconductor Inc
Trans Voltage Suppressor Diode, 144V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MDE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 232 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 144 V | |
Surface Mount | NO | |
Technology | AVALANCHE |