Part Details for 20KPA232A by Littelfuse Inc
Overview of 20KPA232A by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 20KPA232A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R0362
|
Newark | Tvs Diode, Breakdown Voltage Range:259.1V, Clamping Voltage Vc Max:374V, Diode Case Style:Axial Leaded, No. Of Pins:2, Peak Pulse Current Ippm:54A, Power Dissipation Pd:8W, Reverse Stand-Off Voltage Vrwm:232V Rohs Compliant: Yes |Littelfuse 20KPA232A Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$11.6000 | Buy Now |
DISTI #
20KPA232A-ND
|
DigiKey | TVS DIODE 232VWM 374VC P600 Min Qty: 800 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.2899 | Buy Now |
DISTI #
576-20KPA232A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Hi-Power Diode RoHS: Compliant | 0 |
|
$11.2900 | Order Now |
DISTI #
20KPA232A
|
TTI | ESD Suppressors / TVS Diodes TVS Hi-Power Diode RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$12.7200 / $13.2400 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 20000W 232V P600 THT T&R | 0 |
|
$18.9156 / $20.2397 | RFQ |
Part Details for 20KPA232A
20KPA232A CAD Models
20KPA232A Part Data Attributes
|
20KPA232A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
20KPA232A
Littelfuse Inc
Trans Voltage Suppressor Diode, 20000W, 232V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 259.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 374 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 20000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 232 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |