Part Details for 20KPA26-B by Littelfuse Inc
Overview of 20KPA26-B by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 20KPA26-B
20KPA26-B CAD Models
20KPA26-B Part Data Attributes
|
20KPA26-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
20KPA26-B
Littelfuse Inc
TVS DIODE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Clamping Voltage-Max | 44.7 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | NO |