20KPA26A
Description: Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional

Overview of 20KPA26A by MDE Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 20KPA26A by MDE Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3811-20KPA26A-ND
DigiKey TVS DIODE UP 26VRWM 44.7VC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1000
In Stock
  • 1 $11.5000
$11.5000 Buy Now

CAD Models for 20KPA26A by MDE Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 20KPA26A by MDE Semiconductor Inc

20KPA26A
MDE Semiconductor Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MDE SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Clamping Voltage-Max
44.7 V
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Polarity
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
26 V
Surface Mount
NO
Technology
AVALANCHE
Want to compare parts?
  1. 20KPA26A
    MDE Semiconductor Inc
    Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional
    VS

Related Parts for 20KPA26A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20KPA26A by MDE Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20KPA26A by MDE Semiconductor Inc

Select Manufacturer
Which Manufacturer of 20KPA26A would you like to use for your alert(s)?
  • Please alert me when 20KPA26A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 20KPA26A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20KPA26A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 20KPA26A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20KPA26A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20KPA26A by MDE Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: