There are no models available for this part yet.
Overview of 21-344214-219 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
134-4214-21D | Amphenol Communications Solutions | Paladin,backplane connectors,4-Pair, 4 Column, Double End Wall, Right Angle Male, 2.25mm Wipe, NiS | |
10142344-214KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 14 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
134-4214-21H | Amphenol Communications Solutions | Paladin,backplane connectors,4-Pair, 4 Column, Double End Wall, Right Angle Male, 2.25mm Wipe, APP |
Price & Stock for 21-344214-219 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-21-344214-219
|
Mouser Electronics | Circular MIL Spec Connector FJPT W/VHF 1 FILTER RoHS: Not Compliant | 0 |
|
$350.8500 / $400.4300 | Order Now |