Part Details for 21.15.3342 by Rotronic-Secomp AG
Overview of 21.15.3342 by Rotronic-Secomp AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3342GC(A)-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
68033-427HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 27 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. | |
89883-342LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double row , 84 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 21.15.3342
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK0113
|
Newark | Enet Cord, Cat6A, Rj45 Plug-Plug, 500Mm Rohs Compliant: Yes |Roline 21.15.3342 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 166 |
|
$1.9600 | Buy Now |