-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A600R,Sz3,Q11/Q11/blnk/Q11/Q11/85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X6127
|
Newark | A600R,sz3,q11/Q11/Blnk/Q11/Q11/85 |Amp Te Connectivity 2101423-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,204.4300 | Buy Now |
DISTI #
2101423-1-ND
|
DigiKey | ARINC 11Q11/11Q11/BLANK/11Q11 Min Qty: 50 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,176.2000 | Buy Now |
DISTI #
2101423-1
|
Avnet Americas | A600R,SZ3,Q11/Q11/BLNK/Q11/Q11/85 - Bulk (Alt: 2101423-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 46 Weeks, 5 Days Container: Bulk | 0 |
|
$1,110.3328 / $1,336.1632 | Buy Now |
DISTI #
571-2101423-1
|
Mouser Electronics | Rack & Panel Connectors A600R,SZ3,Q11/Q11/ BLNK/Q11/Q11/85 RoHS: Not Compliant | 0 |
|
$1,377.8800 | Order Now |
DISTI #
AMP2101423-1
|
Heilind Electronics | A600RSz3Q11/Q11/blnk/Q11/Q11/85 | Americas - 0 in Stock |
|
$1,383.7648 | Buy Now |
|
Onlinecomponents.com | A600R,Sz3,Q11/Q11/blnk/Q11/Q11/85 | 0 |
|
$1,176.9400 / $3,365.7400 | Buy Now |
DISTI #
2101423-1
|
Avnet Americas | A600R,SZ3,Q11/Q11/BLNK/Q11/Q11/85 - Bulk (Alt: 2101423-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 46 Weeks, 5 Days Container: Bulk | 0 |
|
$1,110.3328 / $1,336.1632 | Buy Now |
DISTI #
2101423-1
|
Avnet Americas | A600R,SZ3,Q11/Q11/BLNK/Q11/Q11/85 - Bulk (Alt: 2101423-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 46 Weeks, 5 Days Container: Bulk | 0 |
|
$1,110.3328 / $1,336.1632 | Buy Now |
DISTI #
AMP2101423-1
|
Interstate Connecting Components | A600RSz3Q11/Q11/blnk/Q11/Q11/85 | 0 |
|
$1,383.7648 | Buy Now |
DISTI #
2101423-1
|
Avnet Asia | A600R,SZ3,Q11/Q11/BLNK/Q11/Q11/85 (Alt: 2101423-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 3 Days | 0 |
|
$1,351.4750 / $1,522.7887 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2101423-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2101423-1
TE Connectivity
A600R,Sz3,Q11/Q11/blnk/Q11/Q11/85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 46 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | THERMOSET | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 3 | |
Termination Type | SOLDER | |
Total Number of Contacts | 118 |