There are no models available for this part yet.
Overview of 2101927-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2101927-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2101927-1-ND
|
DigiKey | CONN PLG ARINC 150/85/150/150/Q6 Min Qty: 24 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,794.5546 | Buy Now | |
DISTI #
2101927-1
|
Avnet Americas | Rectangular Connector Plug 541 Position Panel Mount - Bulk (Alt: 2101927-1) RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-2101927-1
|
Mouser Electronics | Rack & Panel Connectors A600P SZ3 150/85 /150/150/Q6 CHRO RoHS: Not Compliant | 0 |
|
$1,794.5500 | Order Now | |
DISTI #
AMP2101927-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$1,964.6030 | Buy Now | ||
Onlinecomponents.com | 0 |
|
$1,693.2500 / $4,969.6600 | Buy Now | |||
DISTI #
2101927-1
|
TTI | Rack & Panel Connectors A600P SZ3 150/85 /150/150/Q6 CHRO RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2,226.5500 | Buy Now | |
DISTI #
AMP2101927-1
|
Interstate Connecting Components | 0 |
|
$1,964.6030 | Buy Now | ||
DISTI #
000000000003482134
|
Sager | Rack & Panel Connectors A600P SZ3 150/85 /150/150/Q6 CHRO Min Qty: 1 | 0 |
|
$1,753.4100 / $1,870.3000 | Buy Now | |
Master Electronics | 0 |
|
$1,693.2500 / $4,969.6600 | Buy Now |
CAD Models for 2101927-1 by TE Connectivity
Part Data Attributes for 2101927-1 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Type
|
RACK AND PANEL CONNECTOR
|