-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FORTIS LRM,VERTICAL MODULE, DIFF PAIR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2143
|
Newark | Fortis Lrm, vertical Module, Diff Pair |Te Connectivity 2102438-1 RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.1300 / $46.2500 | Buy Now |
DISTI #
A119857-ND
|
DigiKey | CONN RCPT 90POS PCB Min Qty: 1 Lead time: 19 Weeks Container: Tube |
34 In Stock |
|
$48.8446 / $60.6100 | Buy Now |
DISTI #
2102438-1
|
Avnet Americas | Conn Backplane F 60Signal/30Ground POS 1.9mm Press-Fit ST Thru-Hole - Rail/Tube (Alt: 2102438-1) RoHS: Compliant Min Qty: 140 Package Multiple: 35 Lead time: 16 Weeks, 2 Days Container: Tube | 0 |
|
$39.2536 | Buy Now |
DISTI #
571-2102438-1
|
Mouser Electronics | High Speed / Modular Connectors VERTICAL MODULE DIFF PAIR RoHS: Compliant | 30 |
|
$46.2100 / $55.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 35 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$45.2600 | Buy Now |
DISTI #
AMP2102438-1
|
Heilind Electronics | FORTIS LRMVERTICAL MODULE DIFF PAIR | Americas - 0 in Stock |
|
$47.6550 / $52.9500 | Buy Now |
|
Onlinecomponents.com | FORTIS LRM,VERTICAL MODULE, DIFF PAIR RoHS: Compliant | 0 |
|
$43.8200 / $120.0200 | Buy Now |
DISTI #
AMP2102438-1
|
Interstate Connecting Components | FORTIS LRMVERTICAL MODULE DIFF PAIR | 0 |
|
$47.6550 / $52.9500 | Buy Now |
DISTI #
000000000005233962
|
Sager | High Speed / Modular Connectors VERTICAL MODULE DIFF PAIR Min Qty: 140 | 0 |
|
$36.8100 / $48.1300 | Buy Now |
DISTI #
2102438-1
|
Avnet Abacus | (Alt: 2102438-1) RoHS: Compliant Min Qty: 140 Package Multiple: 35 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2102438-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2102438-1
TE Connectivity
FORTIS LRM,VERTICAL MODULE, DIFF PAIR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Shell Finish | NICKEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 90 |