-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R6610
|
Newark | Sensor Connector, 5Pos, Plug, M12, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:5 Positions, Sensor Contact Type:Pcb Pin, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Harting 21033211510 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5100 / $37.3300 | Buy Now |
DISTI #
1195-5476-ND
|
DigiKey | CONN PLUG MALE 5POS GOLD SOLDER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10 In Stock |
|
$26.6625 / $35.9100 | Buy Now |
DISTI #
617-21033211510
|
Mouser Electronics | Circular Metric Connectors M12 PNL FEEDTHRU/PCB STR A-COD RoHS: Compliant | 23 |
|
$29.5100 / $40.6600 | Buy Now |
DISTI #
70428059
|
RS | M12 A-code 5pin male straight panel feed through pcb mount, IP20 | HARTING 21033211510 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1800 / $40.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$27.7100 | Buy Now |
DISTI #
HRT21033211510
|
Heilind Electronics | M12 A-CODE 5PIN MALE STRAIGHT | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | CIRCULAR CONNECTOR | 16 |
|
$28.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033211510
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033211510
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |