-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2106091-5) 6 pos Inverted Thru Board SMT Header
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7353
|
Newark | Conn, Header, 6Pos, 1Row, 1.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.5Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount, Product Range:-, Connector Shroud:Shrouded Rohs Compliant: Yes |Te Connectivity 2106091-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 440 |
|
$1.3500 / $1.9900 | Buy Now |
DISTI #
A99874CT-ND
|
DigiKey | CONN HEADER SMD T/H 6POS 1.5MM Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1245 In Stock |
|
$1.1322 / $1.6200 | Buy Now |
DISTI #
2106091-5
|
Avnet Americas | Conn Wire to Board RCP 6 POS 1.5mm Solder ST SMD - Tape and Reel (Alt: 2106091-5) RoHS: Compliant Min Qty: 10800 Package Multiple: 1350 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1084 | Buy Now |
DISTI #
70AH7353
|
Avnet Americas | Conn Wire to Board RCP 6 POS 1.5mm Solder ST SMD - Bulk (Alt: 70AH7353) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 240 Partner Stock |
|
$1.2800 / $1.5200 | Buy Now |
DISTI #
571-2106091-5
|
Mouser Electronics | Lighting Connectors 6P INVERTED SMT THRU BOARD RoHS: Compliant | 1222 |
|
$1.1200 / $2.2700 | Buy Now |
|
Future Electronics | 6 Position 0.059 inch Inverted SMT Through Board Wire to Board Connector RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 450 Container: Box | 0Box |
|
$1.0200 | Buy Now |
DISTI #
AMP2106091-5
|
Heilind Electronics | 6 pos Inverted Thru Board SMT Header | Americas - 2025 in Stock |
|
$1.2302 | Buy Now |
|
Onlinecomponents.com | 6 pos Inverted Thru Board SMT Header RoHS: Compliant |
7290 In Stock |
|
$0.9390 / $1.2720 | Buy Now |
DISTI #
77378680
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder ST Bottom Entry SMD Box Min Qty: 5 Package Multiple: 1 Date Code: 2402 | Americas - 7650 |
|
$1.0967 / $1.6458 | Buy Now |
DISTI #
65673391
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder ST Bottom Entry SMD Box Min Qty: 53 Package Multiple: 1 | Americas - 6700 |
|
$1.1300 / $1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2106091-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2106091-5
TE Connectivity
(2106091-5) 6 pos Inverted Thru Board SMT Header
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.285 inch | |
Body Depth | 0.272 inch | |
Body Length | 0.595 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STAMPED | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 157.5u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 50 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG |
This table gives cross-reference parts and alternative options found for 2106091-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2106091-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103950-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 2106091-5 vs 5-103950-5 |
4-1473562-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Green Insulator, Plug | TE Connectivity | 2106091-5 vs 4-1473562-6 |
5-103946-5 | (5-103946-5) 2X6 MTE SHRD PIN SR POL .100CL | TE Connectivity | 2106091-5 vs 5-103946-5 |
1-1473562-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Red Insulator, Plug | TE Connectivity | 2106091-5 vs 1-1473562-6 |
2106091-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Natural Insulator | TE Connectivity | 2106091-5 vs 2106091-5 |
5-103945-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 2106091-5 vs 5-103945-5 |
3-1473562-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Orange Insulator, Plug | TE Connectivity | 2106091-5 vs 3-1473562-6 |
5-103948-5 | (5-103948-5) 2X6 MTE SHRD PIN SR LATCH .100 | TE Connectivity | 2106091-5 vs 5-103948-5 |
2321926-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle | TE Connectivity | 2106091-5 vs 2321926-6 |
5-146462-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2106091-5 vs 5-146462-6 |