-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,SHL,RCPT 11C1,TIN FINISH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G14A421211112HR | Amphenol Communications Solutions | OCULINK RECEPTACLE Right Angle SMT tape and reel package | |
54112-111121000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 12 Positions, 2.54mm (0.100in) Pitch. | |
54122-111120800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 12 position, 2.54mm (0.100in) pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X6285
|
Newark | Amplimite, shl, rcpt 11C1,tin Finish |Amp Te Connectivity 211112-6 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9400 | Buy Now |
DISTI #
211112-6-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 11POS Min Qty: 1200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9703 | Buy Now |
DISTI #
211112-6
|
Avnet Americas | Conn Housing RCP 1Coaxial/10Signal POS Crimp ST Panel Mount - Bulk (Alt: 211112-6) RoHS: Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$13.1936 / $14.8960 | Buy Now |
DISTI #
571-211112-6
|
Mouser Electronics | D-Sub MIL Spec Connectors SHL RECPT 11C1 RoHS: Compliant | 0 |
|
$14.7200 | Order Now |
DISTI #
71999053
|
RS | Connector, D-Sub, AMPLIMITE, Shl, Receptacle 11C1,Tin Finish | TE Connectivity 211112-6 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$22.2700 / $22.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 50 Lead time: 29 Weeks Container: Box | 0Box |
|
$13.6500 | Buy Now |
DISTI #
AMP211112-6
|
Heilind Electronics | AMPLIMITE,SHL,RCPT 11C1,TIN FI | Americas - 0 in Stock |
|
$15.6471 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,SHL,RCPT 11C1,TIN FINISH RoHS: Compliant | 0 |
|
$13.4900 / $39.5800 | Buy Now |
DISTI #
AMP211112-6
|
Interstate Connecting Components | AMPLIMITE,SHL,RCPT 11C1,TIN FI | 0 |
|
$15.6471 | Buy Now |
DISTI #
000000000001446650
|
Sager | D-Sub MIL Spec Connectors SHL RECPT 11C1 Min Qty: 50 | 0 |
|
$18.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211112-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211112-6
TE Connectivity
AMPLIMITE,SHL,RCPT 11C1,TIN FINISH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.405 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10C1 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 32 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.77 mm | |
Termination Type | IDC | |
Total Number of Contacts | 11 |