-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN HSG,25 POSN,METRIMATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y5864
|
Newark | Connector, Recept 25, Product Range:Metrimate Series, Gender:Receptacle, No. Of Positions:25Ways, Pitch Spacing:5.08Mm, For Use With:Metrimate Drawer Connectors, Svhc:No Svhc (15-Jan-2018), Colour:Black Rohs Compliant: Yes |Amp Te Connectivity 211149-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 171 |
|
$6.7000 / $8.0200 | Buy Now |
DISTI #
93F7339
|
Newark | Plug & Socket Housing, Receptacle, Polyester, Product Range:Metrimate Series, Gender:Receptacle, No. Of Positions:25Positions, Pitch Spacing:5.08Mm, For Use With:Metrimate Drawer Connectors, Colour:Black, Connector Type:Plug & Socketrohs Compliant: Yes |Amp Te Connectivity 211149-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 588 |
|
$6.7000 / $8.0200 | Buy Now |
DISTI #
211149-1-ND
|
DigiKey | CONN PLUG HSG DRAWER 25POS BLK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
608 In Stock |
|
$6.6763 / $9.9700 | Buy Now |
DISTI #
211149-1
|
Avnet Americas | Conn Housing RCP 25 POS 5.08mm ST - Bulk (Alt: 211149-1) RoHS: Compliant Min Qty: 196 Package Multiple: 196 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$5.5714 / $6.7046 | Buy Now |
DISTI #
93F7339
|
Avnet Americas | Conn Housing RCP 25 POS 5.08mm ST - Bulk (Alt: 93F7339) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 418 Partner Stock |
|
$9.1700 / $11.4000 | Buy Now |
DISTI #
571-2111491
|
Mouser Electronics | Headers & Wire Housings 25P PIN HOUSING RoHS: Compliant | 1014 |
|
$5.0700 / $8.5000 | Buy Now |
|
Future Electronics | 25 Position Receptacle Housing for Male Pin Panel Mount Metrimate Connector RoHS: Compliant pbFree: Yes Min Qty: 196 Package Multiple: 196 Container: Box | 0Box |
|
$5.5600 | Buy Now |
DISTI #
AMP211149-1
|
Heilind Electronics | PIN HSG25 POSNMETRIMATE | Americas - 1793 in Stock |
|
$5.4703 / $6.9153 | Buy Now |
|
Onlinecomponents.com | PIN HSG,25 POSN,METRIMATE RoHS: Compliant |
8384 In Stock |
|
$5.0500 / $7.6200 | Buy Now |
|
Quest Components | 211149-1 | 134 |
|
$4.5720 / $11.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211149-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211149-1
TE Connectivity
PIN HSG,25 POSN,METRIMATE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS:788085-3; 788085-1; 66425-6; 166970-5; 166977-1, RECEPTACLE | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.173 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 5.08 mm | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |