-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,RCPT,FB,109,5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
211529-1-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 50POS Min Qty: 1 Lead time: 62 Weeks Container: Bulk |
89 In Stock |
|
$25.6469 / $36.1700 | Buy Now |
DISTI #
211529-1
|
Avnet Americas | Conn Housing RCP 50 POS Crimp ST Cable Mount - Bulk (Alt: 211529-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20016 Factory Stock |
|
$22.3041 | Buy Now |
DISTI #
571-211529-1
|
Mouser Electronics | D-Sub MIL Spec Connectors AMPLIMITE ASY RCPT FB 109 5 RoHS: Not Compliant | 0 |
|
$32.6200 / $35.0200 | Order Now |
DISTI #
AMP211529-1
|
Heilind Electronics | AMPLIMITEASYRCPTFB1095 | Americas - 0 in Stock |
|
$39.9118 / $40.5075 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,ASY,RCPT,FB,109,5 |
281 In Stock |
|
$35.2000 / $45.8100 | Buy Now |
DISTI #
211529-1
|
Avnet Americas | Conn Housing RCP 50 POS Crimp ST Cable Mount - Bulk (Alt: 211529-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20016 Factory Stock |
|
$22.3041 | Buy Now |
DISTI #
211529-1
|
Avnet Americas | Conn Housing RCP 50 POS Crimp ST Cable Mount - Bulk (Alt: 211529-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20016 Factory Stock |
|
$22.3041 | Buy Now |
DISTI #
000000000000926393
|
Sager | D-Sub MIL Spec Connectors AMPLIMITE ASY RCPT FB 109 5 Min Qty: 125 | 0 |
|
$35.6300 / $38.0000 | Buy Now |
|
Master Electronics | AMPLIMITE,ASY,RCPT,FB,109,5 |
281 In Stock |
|
$35.2000 / $45.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211529-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211529-1
TE Connectivity
AMPLIMITE,ASY,RCPT,FB,109,5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMATE, STANDARD : MIL-C-24308, MIL-C-39029 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.405 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 |
This table gives cross-reference parts and alternative options found for 211529-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 211529-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-448816-0 | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle | TE Connectivity | 211529-1 vs 1-448816-0 |
A-DF50AA | D Subminiature Connector, 50 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Socket | ASSMANN WSW components GmbH | 211529-1 vs A-DF50AA |
A-DF50LL | D Subminiature Connector, 50 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Socket | ASSMANN WSW components GmbH | 211529-1 vs A-DF50LL |
DDM50SZNMB | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | 211529-1 vs DDM50SZNMB |
448694-5 | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 211529-1 vs 448694-5 |
593039-5 | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 211529-1 vs 593039-5 |
DDM50SENMB-K52 | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | 211529-1 vs DDM50SENMB-K52 |
1-1218435-0 | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 211529-1 vs 1-1218435-0 |
445603-1 | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 211529-1 vs 445603-1 |
DDM50SENMB | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | 211529-1 vs DDM50SENMB |