211538-1
Description: AMPLIMITE,ASY,RCPT,FB,90,3

Overview of 211538-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 18 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 211538-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 75AC7157
Newark D-Sub Mil Spec Connectors Assy Rcpt Fb 90 3 |Amp Te Connectivity 211538-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $51.7700
$51.7700 Buy Now
DISTI # 2266-211538-1-ND
DigiKey CONN D-SUB HD HOUSING RCPT 44POS Min Qty: 1 Lead time: 43 Weeks Container: Box MARKETPLACE PRODUCT 1557
In Stock
  • 2 $50.1500
  • 8 $48.2800
  • 30 $47.3600
  • 100 $46.4300
  • 500 $42.0500
  • 1,000 $37.6700
$37.6700 / $50.1500 Buy Now
DISTI # 3937-211538-1-ND
DigiKey CONN D-SUB HD HOUSING RCPT 44POS Min Qty: 1 Lead time: 43 Weeks Container: Bulk MARKETPLACE PRODUCT 27
In Stock
  • 1 $91.9100
  • 500 $83.2364
  • 1,000 $74.5818
  • 5,000 $71.1091
$71.1091 / $91.9100 Buy Now
DISTI # 211538-1-ND
DigiKey CONN D-SUB HD HOUSING RCPT 44POS Min Qty: 1 Lead time: 43 Weeks Container: Bulk 10
In Stock
  • 1 $51.3200
$51.3200 Buy Now
DISTI # 211538-1
Avnet Americas Conn Housing RCP 44 POS Crimp ST Panel Mount - Bulk (Alt: 211538-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 41 Weeks, 0 Days Container: Bulk 0
  • 100 $46.6612
  • 150 $45.3468
  • 250 $44.0324
  • 500 $42.7180
  • 1,000 $41.4036
  • 5,000 $40.0892
  • 10,000 $38.7748
$38.7748 / $46.6612 Buy Now
DISTI # 571-211538-1
Mouser Electronics D-Sub MIL Spec Connectors ASSY RCPT FB 90 3 RoHS: Not Compliant 0
  • 100 $49.7800
$49.7800 Order Now
DISTI # 71999118
RS Connector, D-Sub, AMPLIMITE, Asy, Receptacle, Fb,90,3 | TE Connectivity 211538-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $49.7800
$49.7800 RFQ
DISTI # AMP211538-1
Heilind Electronics AMPLIMITE,ASY,RCPT,FB,90,3 Americas - 0 in Stock
  • 100 $49.0448
  • 175 $48.3235
$48.3235 / $49.0448 Buy Now
Onlinecomponents.com AMPLIMITE,ASY,RCPT,FB,90,3 1557 Partner Stock
  • 1 $52.0800
  • 5 $51.3100
  • 10 $50.5300
  • 25 $49.7800
  • 50 $49.0300
  • 75 $48.3000
  • 100 $47.5700
$47.5700 / $52.0800 Buy Now
DISTI # 11594458
Verical Conn D-Sub SKT 44 POS Crimp ST Cable Mount 44 Terminal 1 Port Carton RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Americas - 1557
  • 1 $47.0200
  • 8 $46.1500
  • 15 $45.2800
  • 29 $44.4100
  • 100 $43.5400
  • 500 $39.4300
  • 1,000 $35.3200
$35.3200 / $47.0200 Buy Now
DISTI # 2115381-TEC
TME 211538-1 Min Qty: 1 1557
  • 1 $61.2756
  • 7 $54.1248
  • 14 $53.1148
  • 28 $52.0891
  • 100 $51.0634
  • 500 $46.2405
  • 1,000 $41.4333
$41.4333 / $61.2756 Buy Now
DISTI # AMP211538-1
Interstate Connecting Components AMPLIMITE,ASY,RCPT,FB,90,3 0
  • 100 $49.0448
  • 175 $48.3235
$48.3235 / $49.0448 Buy Now
DISTI # 000000000000926399
Sager D-Sub MIL Spec Connectors ASSY RCPT FB 90 3 Min Qty: 100 0
  • 100 $46.0000
  • 150 $44.8100
  • 300 $43.1300
$43.1300 / $46.0000 Buy Now
Chip 1 Exchange INSTOCK 2024
RFQ
DISTI # 211538-1
Avnet Abacus Conn Housing RCP 44 POS Crimp ST Panel Mount (Alt: 211538-1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 112 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 211538-1
Avnet Abacus Conn Housing RCP 44 POS Crimp ST Panel Mount (Alt: 211538-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757102973674
Chip1Stop Conn Housing RCP 44 POS Crimp ST Panel Mount 1557
  • 2 $53.2000
  • 8 $52.0000
  • 15 $48.1000
  • 29 $47.1000
  • 100 $43.9000
  • 500 $34.9000
  • 1,000 $31.3000
$31.3000 / $53.2000 Buy Now
Master Electronics AMPLIMITE,ASY,RCPT,FB,90,3 1557 Partner Stock
  • 1 $52.0800
  • 5 $51.3100
  • 10 $50.5300
  • 25 $49.7800
  • 50 $49.0300
  • 75 $48.3000
  • 100 $47.5700
$47.5700 / $52.0800 Buy Now

CAD Models for 211538-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 211538-1 by TE Connectivity

211538-1
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
41 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPLIMATE, STANDARD : MIL-C-24308, MIL-C-39029
Body Breadth
0.494 inch
Body Depth
0.414 inch
Body Length
2.088 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED DIALLYL PHTHALATE/POLYPHENYLENE SULFIDE
MIL Conformance
NO
Mains Connector Rating
5A
Mixed Contacts
NO
Mounting Option 1
HOLE .087-.098
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
50u inch
Rated Current (Signal)
5 A
Reference Standard
UL, CSA
Shell Finish
CADMIUM
Shell Material
STEEL
Shell Size
3/B
Terminal Pitch
2.29 mm
Termination Type
CRIMP
Total Number of Contacts
44
Want to compare parts?
  1. 211538-1
    TE Connectivity
    AMPLIMITE,ASY,RCPT,FB,90,3
    VS

Related Parts for 211538-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 211538-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 211538-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 211538-1 would you like to use for your alert(s)?
  • Please alert me when 211538-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 211538-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 211538-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 211538-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 211538-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 211538-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: