-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,RCPT,FB,90,6,CONT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H4771
|
Newark | Ampli, assy, rcpt, fb,90,6,cont Rohs Compliant: No |Amp Te Connectivity 211541-2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.3400 | Buy Now |
DISTI #
211541-2-ND
|
DigiKey | CONN D-SUB HD HSG RCPT 104POS Min Qty: 25 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$209.7636 | Buy Now |
DISTI #
571-211541-2
|
Mouser Electronics | D-Sub MIL Spec Connectors ASSY RCPT FB90 6CONT RoHS: Not Compliant | 0 |
|
$209.7500 | Order Now |
DISTI #
71999070
|
RS | Connector, D-Sub, AMPLIMITE, Asy, Receptacle, Fb,90,6,Cont | TE Connectivity 211541-2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$234.7900 | RFQ |
DISTI #
AMP211541-2
|
Heilind Electronics | AMPLIMITE,ASY,RCPT,FB,90,6,CON | Americas - 0 in Stock |
|
$227.9265 / $231.3284 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,ASY,RCPT,FB,90,6,CONT | 0 |
|
$189.8600 / $470.5100 | Buy Now |
DISTI #
AMP211541-2
|
Interstate Connecting Components | AMPLIMITE,ASY,RCPT,FB,90,6,CON | 0 |
|
$227.9265 / $231.3284 | Buy Now |
DISTI #
000000000000926406
|
Sager | D-Sub MIL Spec Connectors ASSY RCPT FB90 6CONT Min Qty: 1 | 0 |
|
$169.5200 / $239.3300 | Buy Now |
|
Master Electronics | AMPLIMITE,ASY,RCPT,FB,90,6,CONT | 0 |
|
$189.8600 / $470.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211541-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211541-2
TE Connectivity
AMPLIMITE,ASY,RCPT,FB,90,6,CONT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMATE, STANDARD : MIL-C-24308, MIL-C-39029 | |
Body Breadth | 0.668 inch | |
Body Depth | 0.414 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 6 | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 104 |