-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
METRIMATE,RCPT,62P,POSTED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Header - Male Pins - 62 Position - 5 Rows - 0.197" (5.00mm) Pitch - 14A 600V - Solder Termination - Panel Mount, Through Hole - Black. |
16 Partner Stock |
|
$179.8400 / $198.7400 | Buy Now |
DISTI #
TE Connectivity 211580-2
|
PEI Genesis | Rack and Panel Connector 62 C | 252 |
|
Buy Now | |
|
Master Electronics | Header - Male Pins - 62 Position - 5 Rows - 0.197" (5.00mm) Pitch - 14A 600V - Solder Termination - Panel Mount, Through Hole - Black. |
16 Partner Stock |
|
$179.8400 / $198.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211580-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211580-2
TE Connectivity
METRIMATE,RCPT,62P,POSTED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RECEPTACLE | |
Body Breadth | 1.582 inch | |
Body Depth | 1.549 inch | |
Body Length | 3.87 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.197 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mating Information | 208334-4 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.0038 mm | |
Reference Standard | CSA, UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |