-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, 62 Contact(s), Female, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-211580-4-ND
|
DigiKey | CONN HEADER 62POS PNL MNT Min Qty: 1 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
72 In Stock |
|
$260.2000 / $281.0200 | Buy Now |
DISTI #
211580-4-ND
|
DigiKey | CONN HEADER 62POS PNL MNT Min Qty: 1 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$230.1890 / $241.7900 | Buy Now |
DISTI #
211580-4
|
Avnet Americas | Conn Rectangular HDR 62 POS 5mm Solder ST Thru-Hole - Trays (Alt: 211580-4) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$217.2981 / $261.4943 | Buy Now |
DISTI #
571-211580-4
|
Mouser Electronics | Headers & Wire Housings MMATE,RCPT,62P,PSTD LF RoHS: Compliant | 0 |
|
$249.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tray | 0Tray |
|
$216.6500 | Buy Now |
DISTI #
AMP211580-4
|
Heilind Electronics | MMATE,RCPT,62P,PSTD LF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MMATE,RCPT,62P,PSTD LF RoHS: Compliant |
72 Partner Stock |
|
$261.5200 / $277.1700 | Buy Now |
DISTI #
211580-4
|
Avnet Americas | Conn Rectangular HDR 62 POS 5mm Solder ST Thru-Hole - Trays (Alt: 211580-4) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$217.2981 / $261.4943 | Buy Now |
DISTI #
211580-4
|
Avnet Americas | Conn Rectangular HDR 62 POS 5mm Solder ST Thru-Hole - Trays (Alt: 211580-4) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$217.2981 / $261.4943 | Buy Now |
DISTI #
AMP211580-4
|
Interstate Connecting Components | MMATE,RCPT,62P,PSTD LF | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211580-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211580-4
TE Connectivity
Rack and Panel Connector, 62 Contact(s), Female, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.582 inch | |
Body Depth | 1.549 inch | |
Body Length | 3.87 inch | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |