Part Details for 211596-1 by TE Connectivity
Overview of 211596-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 211596-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
211596-1
|
TTI | D-Sub MIL Spec Connectors RECEPT ASSY 78 POSN AMPLIMITE Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$324.7900 | Buy Now |
Part Details for 211596-1
211596-1 CAD Models
211596-1 Part Data Attributes:
|
211596-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211596-1
TE Connectivity
CONNECTOR,D-SHELL,PCB MNT,RECEPT,78 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.534 inch | |
Body Depth | 0.375 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON CU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.275 inch | |
Terminal Pitch | 2.413 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 |