There are no models available for this part yet.
Overview of 211635-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 211635-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
161 Partner Stock |
|
$114.0700 / $134.3000 | Buy Now | ||
DISTI #
61727666
|
Verical | HD109 25 POS GMT ASY RCPT HSG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 161 |
|
$91.3100 / $135.4300 | Buy Now | |
DISTI #
211635-1
|
TTI | D-Sub MIL Spec Connectors HD109 25 POS GMT ASY RCPT HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 171 In Stock |
|
$146.3300 | Buy Now | |
DISTI #
2116351-TEC
|
TME | 211635-1 Min Qty: 1 | 161 |
|
$96.1740 / $158.4910 | Buy Now | |
DISTI #
000000000001446661
|
Sager | D-Sub MIL Spec Connectors HD109 25 POS GMT ASY RCPT HSG | 0 |
|
Buy Now | ||
DISTI #
C1S114407674600
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant | 161 |
|
$80.9000 / $152.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
161 Partner Stock |
|
$114.0700 / $134.3000 | Buy Now |
CAD Models for 211635-1 by TE Connectivity
Part Data Attributes for 211635-1 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
6 Weeks
|
Additional Feature
|
AMPLIMITE
|
Body Breadth
|
0.509 inch
|
Body Depth
|
0.424 inch
|
Body Length
|
2.103 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .12
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
GOLD
|
Shell Material
|
BRASS
|
Shell Size
|
3/B
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
25
|