Datasheets
211678-4 by:

HD90 104 POSN GMT ASSY

Part Details for 211678-4 by TE Connectivity

Overview of 211678-4 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 211678-4

Part # Distributor Description Stock Price Buy
DISTI # 211678-4
TTI D-Sub MIL Spec Connectors HD90 104P GMT ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 5
In Stock
  • 1 $350.4100
$350.4100 Buy Now
DISTI # 000000000000926453
Sager D-Sub MIL Spec Connectors HD90 104P GMT ASSY 0
Buy Now

Part Details for 211678-4

211678-4 Part Data Attributes

211678-4 TE Connectivity
Buy Now Datasheet
Compare Parts:
211678-4 TE Connectivity HD90 104 POSN GMT ASSY
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 11 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature AMPLIMITE
Body Breadth 0.668 inch
Body Depth 0.414 inch
Body Length 2.729 inch
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE
Contact Material NOT APPLICABLE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulator Material DIALLYL PHTHALATE/POLYPHENYLENE SULFIDE
MIL Conformance NO
Mains Connector Rating 5A
Mating Information 211672-4
Mixed Contacts NO
Mounting Option 1 HOLE .112-.124
Mounting Option 2 LOCKING
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Rated Current (Signal) 5 A
Shell Finish GOLD
Shell Material BRASS
Shell Size 6
Terminal Pitch 2.29 mm
Termination Type CRIMP
Total Number of Contacts 104

211678-4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 211678-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 211678-4 by TE Connectivity

  • Please alert me when 211678-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 211678-4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 211678-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 211678-4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 211678-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 211678-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: