Part Details for 211S-HYB#1 by SKF
Overview of 211S-HYB#1 by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 211S-HYB#1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73214792
|
RS | Deep Groove Ball Bearing, Hybrid Ceramic , I.D. 55 mm, O.D. 100 mm, W 21 mm | MRC (SKF) 211S-HYB#1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$734.4700 | RFQ |