Part Details for 212502-5 by TE Connectivity
Overview of 212502-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 212502-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2135
|
Newark | Amplimiteasyrcpt9C4Sz 3 |Amp Te Connectivity 212502-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 157 |
|
$36.1800 / $47.0100 | Buy Now |
DISTI #
2266-212502-5-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 9POS Min Qty: 10 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$13.0700 / $14.1200 | Buy Now |
DISTI #
212502-5-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 9POS Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing RCP 4Coaxial/5Signal POS Crimp ST Panel Mount RoHS: Compliant |
157 Partner Stock |
|
$12.9400 / $18.8700 | Buy Now |
DISTI #
17068907
|
Verical | Conn D-Sub SKT 4Coaxial/5Signal POS Crimp ST Panel Mount 1 Port Package Min Qty: 5 Package Multiple: 1 | Americas - 157 |
|
$12.2600 / $13.2400 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
DISTI #
TE Connectivity 212502-5
|
PEI Genesis | AMPLIMITE,ASY,RCPT,9C4,SZ 3 | 157 |
|
Buy Now | |
DISTI #
4316153
|
Farnell | D SUB CONNECTORS RoHS: Compliant Min Qty: 3 Lead time: 1 Weeks, 2 Days Container: Each | 126 |
|
$28.2166 | Buy Now |
|
Master Electronics | Conn Housing RCP 4Coaxial/5Signal POS Crimp ST Panel Mount RoHS: Compliant |
157 Partner Stock |
|
$12.9400 / $18.8700 | Buy Now |
Part Details for 212502-5
212502-5 CAD Models
212502-5 Part Data Attributes:
|
212502-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
212502-5
TE Connectivity
9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.414 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5C4 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Shell Finish | TIN/TIN LEAD | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |