Part Details for 212522-7 by TE Connectivity
Overview of 212522-7 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 212522-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9891
|
Newark | D-Sub Mil Spec Connectors Plug Assy 21C1 |Amp Te Connectivity 212522-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$16.9100 / $22.5500 | Buy Now |
DISTI #
2266-212522-7-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 21POS Min Qty: 5 Lead time: 43 Weeks Container: Bulk MARKETPLACE PRODUCT |
140 In Stock |
|
$16.3200 / $17.2800 | Buy Now |
DISTI #
212522-7-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 21POS Min Qty: 5 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8632 | Buy Now |
DISTI #
212522-7
|
Avnet Americas | Conn Housing PL 20 POS ST Cable Mount - Bulk (Alt: 212522-7) RoHS: Compliant Min Qty: 1200 Package Multiple: 25 Container: Bulk | 0 |
|
$14.0368 / $15.8480 | Buy Now |
DISTI #
571-212522-7
|
Mouser Electronics | D-Sub MIL Spec Connectors PLUG ASSY 21C1 AMPLIMITE RoHS: Compliant | 0 |
|
$16.1900 | Order Now |
DISTI #
71999881
|
RS | Connector, D-Sub, Plug Assy,21C1,AMPLIMITE | TE Connectivity 212522-7 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 25 Container: Box | 0Box |
|
$14.5200 | Buy Now |
DISTI #
AMP212522-7
|
Heilind Electronics | PLUG ASSY,21C1,AMPLIMITE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLUG ASSY, 21C1,AMPLIMITE RoHS: Compliant |
144 In Stock |
|
$16.3300 / $24.4000 | Buy Now |
DISTI #
54186200
|
Verical | Conn D-Sub PIN 1Coaxial/20Signal POS RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 140 |
|
$15.3000 / $16.2000 | Buy Now |
Part Details for 212522-7
212522-7 CAD Models
212522-7 Part Data Attributes:
|
212522-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
212522-7
TE Connectivity
21 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |