There are no models available for this part yet.
Overview of 21281EB by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 21281EB by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 223 |
|
RFQ | ||||
Bristol Electronics | 99 |
|
RFQ | ||||
Quest Components | 32-BIT, 233 MHz, RISC PROCESSOR, 144 Pin Plastic QFP | 178 |
|
$31.0000 / $40.0000 | Buy Now | ||
Quest Components | 32-BIT, 233 MHz, RISC PROCESSOR, 144 Pin Plastic QFP | 79 |
|
$75.9965 / $98.0600 | Buy Now | ||
Quest Components | 32-BIT, 233 MHz, RISC PROCESSOR, 144 Pin Plastic QFP | 33 |
|
$25.0000 / $26.0000 | Buy Now | ||
Quest Components | 32-BIT, 233 MHz, RISC PROCESSOR, 144 Pin Plastic QFP | 33 |
|
$34.0000 / $40.0000 | Buy Now | ||
Quest Components | 32-BIT, 233 MHz, RISC PROCESSOR, 144 Pin Plastic QFP | 8 |
|
$38.0000 / $40.0000 | Buy Now |
CAD Models for 21281EB by Intel Corporation
Part Data Attributes for 21281EB by Intel Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP, QFP144,.87SQ,20
|
Pin Count
|
144
|
Reach Compliance Code
|
unknown
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
233 MHz
|
External Data Bus Width
|
32
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G144
|
Length
|
20 mm
|
Low Power Mode
|
YES
|
Number of Terminals
|
144
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP144,.87SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Power Supplies
|
2,3.3 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.7 mm
|
Speed
|
233 MHz
|
Supply Voltage-Max
|
1.815 V
|
Supply Voltage-Min
|
1.485 V
|
Supply Voltage-Nom
|
1.65 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
20 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for 21281EB
This table gives cross-reference parts and alternative options found for 21281EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21281EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29040-33KCW | 32-BIT, 33MHz, RISC PROCESSOR, PQFP144, PLASTIC, QFP-144 | AMD | 21281EB vs AM29040-33KCW |
IDT79RC32V364-100DA | 32-BIT, 100MHz, RISC PROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | Integrated Device Technology Inc | 21281EB vs IDT79RC32V364-100DA |
AM29040-40KCW | 32-BIT, 40MHz, RISC PROCESSOR, PQFP144, PLASTIC, QFP-144 | AMD | 21281EB vs AM29040-40KCW |
21281DB | 32-BIT, 166MHz, RISC PROCESSOR, PQFP144, TQFP-144 | Intel Corporation | 21281EB vs 21281DB |
SCF5250EAG120 | 32-BIT, 120MHz, MICROPROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM THICKNESS, 0.50 MM PITCH, LEAD FREE, QFP-144 | Freescale Semiconductor | 21281EB vs SCF5250EAG120 |
HD6417718RF100 | RISC Microprocessor, 32-Bit, 100MHz, CMOS, PQFP144, PLASTIC, LQFP-144 | Hitachi Ltd | 21281EB vs HD6417718RF100 |
HD6417604 | RISC Microprocessor, 32-Bit, 28.7MHz, MOS, PQFP144, PLASTIC, QFP-144 | Hitachi Ltd | 21281EB vs HD6417604 |
IDT79RC32V364-133DA | 32-BIT, 133MHz, RISC PROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | Integrated Device Technology Inc | 21281EB vs IDT79RC32V364-133DA |
MCF5249LPV120 | 32-BIT, 120MHz, RISC PROCESSOR, PQFP144, 20 X 20 X 1.4 MM, 0.50 MM PITCH, LQFP-144 | Motorola Mobility LLC | 21281EB vs MCF5249LPV120 |
AM29035-16FCW | 32-BIT, 16MHz, RISC PROCESSOR, CQFP144, CERQUAD-144 | AMD | 21281EB vs AM29035-16FCW |