Part Details for AM29040-40KCW by AMD
Overview of AM29040-40KCW by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM188EM-40KC\\W | Rochester Electronics | AM188EM - Microcontroller, 16-Bit, FLASH |
Part Details for AM29040-40KCW
AM29040-40KCW CAD Models
AM29040-40KCW Part Data Attributes
|
AM29040-40KCW
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29040-40KCW
AMD
32-BIT, 40MHz, RISC PROCESSOR, PQFP144, PLASTIC, QFP-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Additional Feature | 0 TO 85 DEG CELCIUS OPERATING CASE TEMPERATURE | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Low Power Mode | YES | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.95 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AM29040-40KCW
This table gives cross-reference parts and alternative options found for AM29040-40KCW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29040-40KCW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21281EB | 32-BIT, 233MHz, RISC PROCESSOR, PQFP144, TQFP-144 | Intel Corporation | AM29040-40KCW vs 21281EB |
AM29040-33KCW | 32-BIT, 33MHz, RISC PROCESSOR, PQFP144, PLASTIC, QFP-144 | AMD | AM29040-40KCW vs AM29040-33KCW |
IDT79RC32V364-100DA | 32-BIT, 100MHz, RISC PROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | Integrated Device Technology Inc | AM29040-40KCW vs IDT79RC32V364-100DA |
21281DB | 32-BIT, 166MHz, RISC PROCESSOR, PQFP144, TQFP-144 | Intel Corporation | AM29040-40KCW vs 21281DB |
SCF5250EAG120 | 32-BIT, 120MHz, MICROPROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM THICKNESS, 0.50 MM PITCH, LEAD FREE, QFP-144 | Freescale Semiconductor | AM29040-40KCW vs SCF5250EAG120 |
HD6417718RF100 | RISC Microprocessor, 32-Bit, 100MHz, CMOS, PQFP144, PLASTIC, LQFP-144 | Hitachi Ltd | AM29040-40KCW vs HD6417718RF100 |
HD6417604 | RISC Microprocessor, 32-Bit, 28.7MHz, MOS, PQFP144, PLASTIC, QFP-144 | Hitachi Ltd | AM29040-40KCW vs HD6417604 |
IDT79RC32V364-133DA | 32-BIT, 133MHz, RISC PROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | Integrated Device Technology Inc | AM29040-40KCW vs IDT79RC32V364-133DA |
MCF5249LPV120 | 32-BIT, 120MHz, RISC PROCESSOR, PQFP144, 20 X 20 X 1.4 MM, 0.50 MM PITCH, LQFP-144 | Motorola Mobility LLC | AM29040-40KCW vs MCF5249LPV120 |
AM29035-16FCW | 32-BIT, 16MHz, RISC PROCESSOR, CQFP144, CERQUAD-144 | AMD | AM29040-40KCW vs AM29035-16FCW |