There are no models available for this part yet.
Overview of 2129.98 by AEMC Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2129A | Analog Devices | LTC3119 Demo Board - 18V, 5A S | |
R5F21294SNSP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21294KSP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for 2129.98 by AEMC Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79K9808
|
Newark | Fast Blow Fuse, Micro-Ohmmeter, 16A, Accessory Type:Fast Blow Fuse, For Use With:Aemc Model 6250, 6255 Micro-Ohmmeters, Product Range:- Rohs Compliant: Na |Aemc Instruments 2129.98 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.0000 | Buy Now | |
DISTI #
43916.1
|
TestEquity LLC | AEMC Instruments 2129.98 Fuse Set of 3, FF, 16A, 250V, 6.3 x 32mm for Model 6250 & 6255 | 0 |
|
$69.0000 | Buy Now |