Part Details for 2130321001 by Molex
Overview of 2130321001 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2130321001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ5486
|
Newark | Fct Juwel Size1 H-Crp-Flange Black |Molex 2130321001 Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8300 / $16.5300 | Buy Now |
DISTI #
900-2130321001-ND
|
DigiKey | JUWEL BACKSHELL SIZE 1 BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bag |
150 In Stock |
|
$8.1063 / $13.4100 | Buy Now |
DISTI #
2130321001
|
Avnet Americas | Straight to 45Deg Backshell for D-Sub Connectors 1 Shell Size Die-Cast Zinc Tray (Alt: 2130321001) Min Qty: 252 Package Multiple: 42 Lead time: 12 Weeks, 0 Days | 0 |
|
$6.9347 / $11.2848 | Buy Now |
DISTI #
MOL213032-1001
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL213032-1001 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
2130321001
|
Avnet Americas | Straight to 45Deg Backshell for D-Sub Connectors 1 Shell Size Die-Cast Zinc Tray (Alt: 2130321001) Min Qty: 252 Package Multiple: 42 Lead time: 12 Weeks, 0 Days | 0 |
|
$6.9347 / $11.2848 | Buy Now |