Part Details for 21349300405015 by HARTING Technology Group
Results Overview of 21349300405015 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
21349300405015 Information
21349300405015 by HARTING Technology Group is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 21349300405015
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70Y6233
|
Newark | M12 D-Code Single Ended Overmolded Cable Assembly, 4Pin, Straight Female, Pvc Green, 1.5M |Harting 21349300405015 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.2600 / $52.3500 | Buy Now |
|
DISTI #
1195-3891-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 4.92' Min Qty: 10 Container: Bag |
0 Bag |
|
$42.3910 | Buy Now |
|
DISTI #
617-21349300405015
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-D 4PIN FML STRT SINGLE END 1.5M PVC | 0 |
|
$37.6400 / $50.1900 | Order Now |
|
DISTI #
617-21349300405015
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-D 4PIN FML STRT SINGLE END 1.5M PVC | 0 |
|
$41.3800 / $50.1900 | Order Now |
|
DISTI #
71556428
|
RS | M12 SINGLE ENDED, OVERMOLD ASSEMBLY, 4PIN, STRAIGHT FEMALE, PVC GREEN, 1.5M Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$50.7300 / $54.5600 | RFQ |
|
DISTI #
HRT21349300405015
|
Heilind Americas | M12 CABLE ASSY D-COD ST/- F/- 1,5M | Americas - 0 in Stock |
|
$34.2029 / $41.8616 | Buy Now |
|
DISTI #
21349300405015
|
TME | Connector: M12, plug, female, PIN: 4, straight, D code-Ethernet Min Qty: 1 | 0 |
|
$35.4500 / $47.2700 | RFQ |