Part Details for 2135230001 by Molex
Overview of 2135230001 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2135230001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2135230001-ND
|
DigiKey | LTE ANTENNA_HINGED_B_M Min Qty: 1 Lead time: 18 Weeks Container: Bag |
931 In Stock |
|
$3.9153 / $8.7100 | Buy Now |
DISTI #
213523-0001
|
TTI | Antennas LTE ANTENNA HINGED BLK M pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 155 In Stock |
|
$5.2900 | Buy Now |
DISTI #
2135230001
|
TME | Antenna, GSM,LTE, 4.8dBi, linear, angular,twist-on,vertical, 50Ω Min Qty: 1000 | 0 |
|
$3.2600 | RFQ |
DISTI #
2135230001
|
Avnet Abacus | 698MHz to 2.7GHz LTE Hinged External Antenna with SMA Male Connector Black (Alt: 2135230001) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804052968
|
Chip1Stop | Antennas RoHS: Compliant | 30 |
|
$6.3200 / $6.7500 | Buy Now |
Part Details for 2135230001
2135230001 CAD Models
2135230001 Part Data Attributes
|
2135230001
Molex
Buy Now
|
Compare Parts:
2135230001
Molex
|
Samacsys Manufacturer | Molex |