Part Details for 2139 by Heyco
Results Overview of 2139 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2139 Information
2139 by Heyco is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 85853-2139LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 2 Mod | |
| 71922-139LF | Amphenol Communications Solutions | Quickie®, Wire to Board connectors, Double Row, 39Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header. | |
| 89006-2139LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 1 Mod, Press Fit. |
Price & Stock for 2139
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3720-2139-ND
|
DigiKey | SB 1000-12 BLACK FRAME #447 Min Qty: 37500 Container: Bulk |
0 Bulk |
|
$0.0866 | Buy Now |
|
DISTI #
836-2139
|
Mouser Electronics | Grommets & Bushings SB 1000-12 BLACK FRAME #447 RoHS: Compliant | 0 |
|
$0.0870 / $0.1800 | Order Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 37500 Package Multiple: 7500 | 0 |
|
$0.0730 | Buy Now |
|
DISTI #
HEY2139
|
DB Roberts | SB 1000-12 BLACK FRAME #447 | 0 |
|
RFQ |