Part Details for 214-325-00-50 by MARL International Limited
Overview of 214-325-00-50 by MARL International Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 214-325-00-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
214-325-00-50
|
TME | LED lamp, yellow, BA9S, 55VDC, -40÷75°C, 5mm, Lens: transparent Min Qty: 1 | 0 |
|
$20.5100 / $23.6600 | RFQ |
Part Details for 214-325-00-50
214-325-00-50 CAD Models
214-325-00-50 Part Data Attributes
|
214-325-00-50
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
214-325-00-50
MARL International Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |